JANTXV1N5619
vs
1N5619
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
|
HERMETIC SEALED, GLASS, A, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-7
|
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/429
|
|
Reverse Recovery Time-Max |
0.25 µs
|
0.25 µs
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
16
|
Rohs Code |
|
No
|
Factory Lead Time |
|
24 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e0
|
Rep Pk Reverse Voltage-Max |
|
600 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTXV1N5619 with alternatives
Compare 1N5619 with alternatives