JANTXV1N5620
vs
JANTX1N5620
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
MICROSEMI CORP
|
|
Package Description |
HERMETIC SEALED, GLASS, A PACKAGE-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
O-LALF-W2
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500
|
|
Rep Pk Reverse Voltage-Max |
800 V
|
|
Reverse Recovery Time-Max |
2 µs
|
|
Surface Mount |
NO
|
|
Technology |
AVALANCHE
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
2
|
|
|
|
|
Compare JANTXV1N5620 with alternatives