JANTXV1N5806US
vs
JAN1N5806US
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT COMPONENTS
|
MICROSS COMPONENTS
|
Reach Compliance Code |
compliant
|
unknown
|
Application |
GENERAL PURPOSE
|
ULTRA FAST RECOVERY POWER
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
2.5 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500
|
MIL-19500/477F
|
Rep Pk Reverse Voltage-Max |
150 V
|
150 V
|
Reverse Recovery Time-Max |
0.025 µs
|
0.025 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
29 Weeks
|
Forward Voltage-Max (VF) |
|
0.875 V
|
Non-rep Pk Forward Current-Max |
|
35 A
|
Operating Temperature-Max |
|
175 °C
|
|
|
|
Compare JANTXV1N5806US with alternatives
Compare JAN1N5806US with alternatives