JANTXV1N5809CBUS
vs
JANTXV1N5809US
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSS COMPONENTS
|
Package Description |
O-LELF-R2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
ULTRA FAST RECOVERY
|
SUPER FAST SOFT RECOVERY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
125 A
|
125 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
3 A
|
1.7 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/742
|
MIL-PRF-19500
|
Reverse Recovery Time-Max |
0.03 µs
|
0.03 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max (VF) |
|
0.875 V
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
100 V
|
|
|
|
Compare JANTXV1N5809CBUS with alternatives
Compare JANTXV1N5809US with alternatives