JANTXV1N6631
vs
JANTXV1N6631
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
HERMETIC SEALED, GLASS, E, 2 PIN
|
SIMILAR TO DO-41, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
METALLURGICALLY BONDED, HIGH RELIABILITY
|
|
Application |
ULTRA FAST RECOVERY
|
ULTRA FAST RECOVERY POWER
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-XALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
60 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1.4 A
|
2 A
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/590
|
MIL-19500/590F
|
Reverse Recovery Time-Max |
0.08 µs
|
0.06 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
3
|
3
|
|
|
|
Compare JANTXV1N6631 with alternatives
Compare JANTXV1N6631 with alternatives