JANTXV2N3765
vs
2N3765.MOD
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
SEMELAB LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1.5 A
|
1.5 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
35
|
20
|
JEDEC-95 Code |
TO-46
|
TO-46
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/396
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-46
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
|
3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transition Frequency-Nom (fT) |
|
150 MHz
|
|
|
|
Compare JANTXV2N3765 with alternatives
Compare 2N3765.MOD with alternatives