JANTXV2N3772
vs
2N5301
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SOLID POWER CORP
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
20 A
|
30 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
5
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
150 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Transition Frequency-Nom (fT) |
0.2 MHz
|
2 MHz
|
Base Number Matches |
11
|
38
|
Part Package Code |
|
TO-3
|
Package Description |
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
|
2
|
HTS Code |
|
8541.29.00.95
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
40 V
|
JEDEC-95 Code |
|
TO-204AA
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation Ambient-Max |
|
200 W
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
3000 ns
|
VCEsat-Max |
|
3 V
|
|
|
|
Compare 2N5301 with alternatives