JANTXV2N4854U vs 2N4854U feature comparison

JANTXV2N4854U TT Electronics OPTEK Technology

Buy Now Datasheet

2N4854U Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6 FLATPAK-6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 50 35
JESD-30 Code R-CDSO-N6 R-PDFP-F6
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Polarity/Channel Type NPN AND PNP NPN AND PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 1 6
Part Package Code DFP
Samacsys Manufacturer Microsemi Corporation
Operating Temperature-Max 200 °C

Compare JANTXV2N4854U with alternatives

Compare 2N4854U with alternatives