JANTXV2N4854U
vs
2N4854U
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
OPTEK TECHNOLOGY INC
|
Package Description |
HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6
|
HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
50
|
50
|
JESD-30 Code |
R-CDSO-N6
|
R-CDSO-N6
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN AND PNP
|
NPN AND PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
45 ns
|
45 ns
|
Base Number Matches |
1
|
4
|
Samacsys Manufacturer |
|
TT Electronics
|
|
|
|
Compare JANTXV2N4854U with alternatives
Compare 2N4854U with alternatives