JANTXV2N4957
vs
BFS20,215
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
NEXPERIA
|
Part Package Code |
TO-72
|
TO-236
|
Pin Count |
4
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
0.03 A
|
0.025 A
|
Collector-Base Capacitance-Max |
0.8 pF
|
|
Collector-Emitter Voltage-Max |
30 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
40
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-72
|
TO-236AB
|
JESD-30 Code |
O-MBCY-W4
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Power Gain-Min (Gp) |
17 dB
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/426
|
AEC-Q101
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Package Description |
|
PLASTIC, SST, 3 PIN
|
Manufacturer Package Code |
|
SOT23
|
Date Of Intro |
|
1997-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transition Frequency-Nom (fT) |
|
450 MHz
|
|
|
|
Compare JANTXV2N4957 with alternatives
Compare BFS20,215 with alternatives
-
BFS20,215 vs BFS20TRL
-
BFS20,215 vs BFS20TRL13
-
BFS20,215 vs BFS20,235
-
BFS20,215 vs BFS20T/R
-
BFS20,215 vs 933092111235
-
BFS20,215 vs BFS20R-TAPE-7
-
BFS20,215 vs 934055191115
-
BFS20,215 vs BFS20-T
-
BFS20,215 vs BFS20R