JANTXV2N5154U3
vs
JANTX2N5154L
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Microsemi Corporation
|
Microchip
|
Collector Current-Max (IC) |
2 A
|
2 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
70
|
40
|
JESD-30 Code |
R-XDSO-N3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
100 W
|
10 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
4
|
13
|
Package Description |
|
TO-5, 3 PIN
|
HTS Code |
|
8541.21.00.95
|
Factory Lead Time |
|
22 Weeks
|
Collector-Base Capacitance-Max |
|
250 pF
|
Collector-Emitter Voltage-Max |
|
80 V
|
Fall Time-Max (tf) |
|
500 ns
|
JEDEC-95 Code |
|
TO-5
|
JESD-609 Code |
|
e0
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation Ambient-Max |
|
1 W
|
Reference Standard |
|
MIL-PRF-19500
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
1500 ns
|
Turn-on Time-Max (ton) |
|
500 ns
|
VCEsat-Max |
|
1.5 V
|
|
|
|
Compare JANTXV2N5154U3 with alternatives
Compare JANTX2N5154L with alternatives