JANTXV2N5547
vs
SI4416DY/T3
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICONIX INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-71
|
SOIC
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count |
6
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
METAL-OXIDE SEMICONDUCTOR
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.25 W
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
3
|
1
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
30 V
|
Drain Current-Max (ID) |
|
0.009 A
|
Drain-source On Resistance-Max |
|
0.018 Ω
|
Feedback Cap-Max (Crss) |
|
50 pF
|
JEDEC-95 Code |
|
MS-012AA
|
JESD-30 Code |
|
R-PDSO-G8
|
Number of Elements |
|
1
|
Number of Terminals |
|
8
|
Operating Mode |
|
ENHANCEMENT MODE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare SI4416DY/T3 with alternatives