JJC0E107MELC
vs
2.5DMB100MKC22X65
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.29.00.40
|
Samacsys Manufacturer |
Nichicon
|
|
Capacitance |
100000000 µF
|
100000000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
35 mm
|
|
Dielectric Material |
ELECTRIC DOUBLE LAYER
|
|
Length |
35 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Snap-in
|
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
2.5 V
|
2.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
10 mm
|
|
Terminal Shape |
SNAP-IN
|
WIRE
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare JJC0E107MELC with alternatives
Compare 2.5DMB100MKC22X65 with alternatives