JM38510/19002BXA vs JM38510/19002BXA feature comparison

JM38510/19002BXA Rochester Electronics LLC

Buy Now Datasheet

JM38510/19002BXA Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code DIP CERDIP
Package Description DIP, DIP,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION OVERVOLTAGE PROTECTION
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
On-state Resistance Match-Nom 105 Ω 105 Ω
On-state Resistance-Max (Ron) 1500 Ω 1500 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 500 ns 500 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code F28.6
ECCN Code EAR99
Factory Lead Time 26 Weeks, 1 Day
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e0
Length 36.957 mm
Package Equivalence Code DIP28,.6
Seated Height-Max 5.715 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare JM38510/19002BXA with alternatives

Compare JM38510/19002BXA with alternatives