JM38510/65755BRA
vs
8513001RA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LG_MAX
|
|
Control Type |
ENABLE LOW
|
|
Count Direction |
UNIDIRECTIONAL
|
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-GDIP-T20
|
R-GDIP-T20
|
JESD-609 Code |
e0
|
|
Length |
26.92 mm
|
24.195 mm
|
Load Capacitance (CL) |
150 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.006 A
|
|
Number of Bits |
4
|
4
|
Number of Functions |
8
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
0.08 mA
|
|
Prop. Delay@Nom-Sup |
42 ns
|
|
Propagation Delay (tpd) |
68 ns
|
68 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Peak Reflow Temperature (Cel) |
|
NOT APPLICABLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT APPLICABLE
|
|
|
|
Compare JM38510/65755BRA with alternatives
Compare 8513001RA with alternatives