Part Details for JM38510/65755BRA by Texas Instruments
Overview of JM38510/65755BRA by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65755BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$18.0000 | Buy Now |
|
Quest Components | 38510/65755BRA | 8 |
|
$6.3000 / $12.6000 | Buy Now |
|
Quest Components | 38510/65755BRA | 1 |
|
$15.6546 | Buy Now |
|
Quest Components | 38510/65755BRA | 9 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | 38510/65755BRA | 2 |
|
$19.5000 | Buy Now |
|
Quest Components | 38510/65755BRA | 4 |
|
$44.6850 | Buy Now |
|
Ameya Holding Limited | 3780 |
|
RFQ |
Part Details for JM38510/65755BRA
JM38510/65755BRA CAD Models
JM38510/65755BRA Part Data Attributes
|
JM38510/65755BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65755BRA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 68 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/65755BRA
This table gives cross-reference parts and alternative options found for JM38510/65755BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65755BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT244N,652 | 74HC(T)244 - Octal buffer / line driver; 3-state DIP 20-Pin | NXP Semiconductors | JM38510/65755BRA vs 74HCT244N,652 |
CD74HCT244E | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | JM38510/65755BRA vs CD74HCT244E |
M74HCT244F1 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | JM38510/65755BRA vs M74HCT244F1 |
CD54HCT244F | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | JM38510/65755BRA vs CD54HCT244F |
CD54HCT244F/3 | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | JM38510/65755BRA vs CD54HCT244F/3 |
5962-8513001RX | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | JM38510/65755BRA vs 5962-8513001RX |
5962-8513001RA | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | JM38510/65755BRA vs 5962-8513001RA |
8513001RA | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | JM38510/65755BRA vs 8513001RA |
SN74HCT244N-00 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | JM38510/65755BRA vs SN74HCT244N-00 |
HD74HCT244P | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | JM38510/65755BRA vs HD74HCT244P |