JPM1020-2601
vs
EVQPUJ02K
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SMK CORP
|
PANASONIC CORP
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
FLAT TYPE
|
PUSHBUTTON
|
Body Breadth |
12 mm
|
3.5 mm
|
Body Height |
4.85 mm
|
1.65 mm
|
Body Length or Diameter |
12 mm
|
4.7 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
12000000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.2 N
|
2.3 N
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
Panasonic
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.039 inch
|
Actuator Travel |
|
0.3048 mm
|
Contact Bounce Time-Max |
|
10 ms
|
Contact Resistance |
|
0.5 mΩ
|
Contact Timing |
|
SNAP ACTION
|
Dielectric Withstand Volts |
|
250VAC V
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Packing Method |
|
BOX; TAPE AND REEL
|
Terminal Finish |
|
Gold/Silver (Au/Ag)
|
|
|
|
Compare JPM1020-2601 with alternatives
Compare EVQPUJ02K with alternatives