JR21PK-10S(71)
vs
JR21PK-10S
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
Hirose
|
|
Connector Type |
CIRCULAR CONNECTOR
|
CIRCULAR CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SILVER
|
Contact Finish Termination |
Silver (Ag)
|
SILVER
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
JESD-609 Code |
e4
|
e4
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
SOLDERING TYPE
|
Backshell Type |
|
SOLID
|
Body Breadth |
|
1.173 inch
|
Body Length |
|
1.173 inch
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
FEMALE
|
Contact Resistance |
|
5 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Coupling Type |
|
SNAP
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
PANEL
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
10 A
|
Reference Standard |
|
UL
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
21
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
10
|
|
|
|