JUN02SS-GCB
vs
2-382811-0
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MUELLER ELECTRIC CO
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
6 Weeks, 6 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
GLASS FILLED THERMOPLASTIC, 94V-0
|
Body Breadth |
|
0.2 inch
|
Body Depth |
|
0.25 inch
|
Body Length |
|
2.498 inch
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT APPLICABLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
NO
|
Durability |
|
25 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
3A
|
Mating Contact Pitch |
|
0.1 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
CSA, UL
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
2
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare JUN02SS-GCB with alternatives
Compare 2-382811-0 with alternatives