JUN02SS-GOH
vs
382811-9
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CRANE CONNECTORS
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
OPEN TOP WITH HANDLE
|
GLASS FILLED POLYESTER
|
Body Breadth |
0.098 inch
|
0.2 inch
|
Body Depth |
0.54 inch
|
0.25 inch
|
Body Length |
0.196 inch
|
2.498 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Contact Finish Mating |
AU ON NI
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Insertion Force-Max |
6.672 N
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Plating Thickness |
15u inch
|
15u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
CSA, UL
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
26 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Resistance |
|
15 mΩ
|
DIN Conformance |
|
NO
|
Durability |
|
25 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
RED
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
3A
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
BOARD
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
3 A
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare JUN02SS-GOH with alternatives
Compare 382811-9 with alternatives