JUN02SS-GOH
vs
JUN02SS-GOA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CRANE CONNECTORS
|
CRANE CONNECTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
OPEN TOP WITH HANDLE
|
OPEN TOP
|
Body Breadth |
0.098 inch
|
0.098 inch
|
Body Depth |
0.54 inch
|
0.236 inch
|
Body Length |
0.196 inch
|
0.196 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Insertion Force-Max |
6.672 N
|
6.672 N
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e0
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Plating Thickness |
15u inch
|
15u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
3
|
3
|
|
|
|
Compare JUN02SS-GOH with alternatives
Compare JUN02SS-GOA with alternatives