JUN02SS-HCB
vs
MSB-G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MUELLER ELECTRIC CO
|
ADAM TECH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Adam Tech
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
AU ON NI
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
Total Number of Contacts |
|
2
|
|
|
|
Compare JUN02SS-HCB with alternatives
Compare MSB-G with alternatives