JUN02SS-TOB
vs
JUN02SS-GCB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
CRANE CONNECTORS
|
MUELLER ELECTRIC CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
OPEN TOP(LOW PROFILE)
|
|
Body Breadth |
0.098 inch
|
|
Body Depth |
0.177 inch
|
|
Body Length |
0.196 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Contact Finish Mating |
SN-PB ON NI
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
Insertion Force-Max |
6.672 N
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Plating Thickness |
100u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
|
Total Number of Contacts |
2
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare JUN02SS-TOB with alternatives
Compare JUN02SS-GCB with alternatives