K3011P
vs
BRT12H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Input Trigger Current-Max |
0.01 A
|
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.3 A
|
On-State Voltage-Max |
3 V
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIGGER OUTPUT OPTOCOUPLER
|
Repetitive Peak Off-state Voltage |
250 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
5
|
Package Description |
|
DIP-6
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.02 A
|
Input Trigger Current-Nom |
|
2 mA
|
Peak Off-state Voltage-Min |
|
600 V
|
|
|
|
Compare BRT12H with alternatives