K3023P
vs
MOC3163S-M
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, DIP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.08 A
|
|
Input Trigger Current-Nom |
2 mA
|
|
Isolation Voltage-Max |
3750 V
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
|
Peak Off-state Voltage-Min |
500 V
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare MOC3163S-M with alternatives