K3601-91
vs
PMSS-02-16C-K-11.50-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
COMPATIBLE CONTACTS: K3603-T6; K3607-T6, POLARIZED
|
POLARIZED, RATED CURRENT(POWER):10.3
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYESTER
|
|
MIL Conformance |
NO
|
|
Mating Information |
K3600-91
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Termination Type |
CRIMP/SOLDER
|
CRIMP
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8544.42
|
Body Breadth |
|
0.313 inch
|
Body Depth |
|
0.77 inch
|
Body Length |
|
0.37 inch
|
Contact Style |
|
SQ PIN-SKT
|
Reference Standard |
|
UL
|
|
|
|
Compare K3601-91 with alternatives
Compare PMSS-02-16C-K-11.50-S with alternatives