K3601-91 vs PMSS-02-18-K-60.00-S feature comparison

K3601-91 Harwin

Buy Now Datasheet

PMSS-02-18-K-60.00-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature COMPATIBLE CONTACTS: K3603-T6; K3607-T6, POLARIZED POLARIZED, RATED CURRENT(POWER):8.8
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYESTER
MIL Conformance NO
Mating Information K3600-91 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Termination Type CRIMP/SOLDER CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42
Body Breadth 0.313 inch
Body Depth 0.77 inch
Body Length 0.37 inch
Contact Style SQ PIN-SKT
Reference Standard UL

Compare K3601-91 with alternatives

Compare PMSS-02-18-K-60.00-S with alternatives