K7B401825A-TC65 vs CY7C1386FV25-250BGI feature comparison

K7B401825A-TC65 Samsung Semiconductor

Buy Now Datasheet

CY7C1386FV25-250BGI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description LQFP, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119
Pin Count 100 119
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 1 1
Rohs Code No
Access Time-Max 2.6 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B119
JESD-609 Code e0
Length 22 mm
Memory Density 18874368 bit
Memory IC Type CACHE SRAM
Memory Width 36
Number of Functions 1
Number of Terminals 119
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX36
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.4 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm

Compare K7B401825A-TC65 with alternatives

Compare CY7C1386FV25-250BGI with alternatives