KA7815AETU
vs
MC78M06CDT-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Package Description |
TO-220, 3 PIN
|
TO-251,
|
Manufacturer Package Code |
340AT
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
30 V
|
25 V
|
Input Voltage-Min |
17.9 V
|
8 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSIP-T3
|
JESD-609 Code |
e3
|
e0
|
Line Regulation-Max |
0.15%
|
|
Load Regulation-Max |
0.1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
1 A
|
0.5 A
|
Output Voltage1-Max |
15.6 V
|
6.25 V
|
Output Voltage1-Min |
14.4 V
|
5.75 V
|
Output Voltage1-Nom |
15 V
|
6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
TO-251
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.04,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Packing Method |
RAIL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
4.2%
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-252
|
Pin Count |
|
3
|
Length |
|
6.54 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
8.63 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
2.285 mm
|
|
|
|
Compare KA7815AETU with alternatives
Compare MC78M06CDT-1 with alternatives