KA78L09AZTA
vs
L78L08ACD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
STMICROELECTRONICS
|
Package Description |
TO-92, 3 PIN
|
SO-8
|
Manufacturer Package Code |
135AR
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
STMicroelectronics
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.7 V
|
1.7 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
Input Voltage-Max |
24 V
|
23 V
|
Input Voltage-Min |
11.5 V
|
10.5 V
|
JESD-30 Code |
O-PBCY-W3
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Line Regulation-Max |
0.2%
|
0.175%
|
Load Regulation-Max |
0.09%
|
0.08%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
9.45 V
|
8.4 V
|
Output Voltage1-Min |
8.55 V
|
7.6 V
|
Output Voltage1-Nom |
9 V
|
8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1,50
|
SOP8,.25
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Packing Method |
AMMO PACK
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
SOP
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.75 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare KA78L09AZTA with alternatives
Compare L78L08ACD with alternatives