KA78L09AZTA vs ZR78L09CSTZ feature comparison

KA78L09AZTA onsemi

Buy Now Datasheet

ZR78L09CSTZ Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ZETEX PLC
Package Description TO-92, 3 PIN TO-92,
Manufacturer Package Code 135AR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 24 V 20 V
Input Voltage-Min 11.5 V 11 V
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3
Line Regulation-Max 0.2%
Load Regulation-Max 0.09%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 9.45 V 9.36 V
Output Voltage1-Min 8.55 V 8.64 V
Output Voltage1-Nom 9 V 9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method AMMO PACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 1
Package Code TO-92

Compare KA78L09AZTA with alternatives

Compare ZR78L09CSTZ with alternatives