KA78L18AZBU
vs
L78L18ABZ-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
TO-92, 3 PIN
|
ROHS COMPLIANT, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1.7 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
33 V
|
33 V
|
Input Voltage-Min |
21 V
|
22 V
|
JESD-30 Code |
O-PBCY-W3
|
O-XBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
0.17%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
18.9 V
|
18.9 V
|
Output Voltage1-Min |
17.1 V
|
17.1 V
|
Output Voltage1-Nom |
18 V
|
18 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SIP3,.1,50
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Packing Method |
BULK
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
5%
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Package Code |
|
TO-92
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare KA78L18AZBU with alternatives
Compare L78L18ABZ-TR with alternatives