KAI-2020-FBA-CP-AE
vs
KAI-2020-ABA-CR-BA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Manufacturer Package Code |
125BD
|
125BD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
IT HAS A SENSITIVITY OF 30 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER, IT ALSO HAVE DYNAMIC RANGE 60 DB
|
SENSITIVITY IS 30 UV/ELECTRON
|
Array Type |
INTERLINE
|
INTERLINE
|
Body Breadth |
20.32 mm
|
20.32 mm
|
Body Height |
4.44 mm
|
4.44 mm
|
Body Length or Diameter |
33.02 mm
|
33.02 mm
|
Dynamic Range |
68 dB
|
60 dB
|
Horizontal Pixel |
1600
|
1600
|
Housing |
CERAMIC
|
CERAMIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Pixel Size |
7.4X7.4 µm
|
7.4X7.4 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CCD
|
IMAGE SENSOR,CCD
|
Spectral Response (nm) |
300-1100
|
300-1100
|
Supply Voltage-Max |
15.5 V
|
15.5 V
|
Supply Voltage-Min |
14.5 V
|
14.5 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
1200
|
1200
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
onsemi
|
Data Rate |
|
40 Mbps
|
|
|
|
Compare KAI-2020-FBA-CP-AE with alternatives
Compare KAI-2020-ABA-CR-BA with alternatives