KC3225A50.0000C30E00
vs
ASD-50.000MHZ-L-C-S-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA KINSEKI CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
5 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
KC3225A-C3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.89mm
|
2.5mm x 2.0mm x 0.95mm
|
Rise Time-Max |
5 ns
|
4 ns
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au) - electroplated
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
50 MHz
|
Operating Frequency-Min |
|
0.75 MHz
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.08X.1,63/47
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
13 mA
|
|
|
|
Compare KC3225A50.0000C30E00 with alternatives
Compare ASD-50.000MHZ-L-C-S-T with alternatives