KF91108-8S01-4Y vs 470-500-0470H feature comparison

KF91108-8S01-4Y Foxconn

Buy Now Datasheet

470-500-0470H Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD WINCHESTER ELECTRONICS CORP
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature ROHS COMPLIANT
Body Breadth 0.138 inch
Body Depth 0.177 inch 0.39 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Terminal Length 0.118 inch
Termination Type SOLDER CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1
Cable Types SEMI-RIGID
Contact Resistance 5 mΩ
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Finish GOLD
Shell Material BRASS

Compare KF91108-8S01-4Y with alternatives

Compare 470-500-0470H with alternatives