KF91108-8S01-4Y vs 81_MMCX-50-0-1/111_OE feature comparison

KF91108-8S01-4Y Foxconn

Buy Now Datasheet

81_MMCX-50-0-1/111_OE HUBER+SUHNER

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HUBER+SUHNER AG
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature ROHS COMPLIANT SINGLE PACKAGING
Body Breadth 0.138 inch
Body Depth 0.177 inch 0.177 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Terminal Length 0.118 inch 0.118 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer HUBER & SUHNER
Contact Material BERYLLIUM COPPER
Mounting Option 1 LOCKING
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Shell Finish GOLD
Shell Material BRASS

Compare KF91108-8S01-4Y with alternatives

Compare 81_MMCX-50-0-1/111_OE with alternatives