KGM31BR71H103KT
vs
KGF31BR71H103KT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
KYOCERA AVX COMPONENTS CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.94 mm
|
0.94 mm
|
JESD-609 Code |
e2
|
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
TIN NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KGM31BR71H103KT with alternatives
-
KGM31BR71H103KT vs KAM31BR71H103KT
-
KGM31BR71H103KT vs 748326190
-
KGM31BR71H103KT vs
-
KGM31BR71H103KT vs 8.57
-
KGM31BR71H103KT vs Prosperity Dielectrics Co Ltd
-
KGM31BR71H103KT vs Active
-
KGM31BR71H103KT vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
-
KGM31BR71H103KT vs https://4donline.ihs.com/images/VipMasterCap/Capacitor/YAGO/YAGOS00802/YAGOS00802-1.pdf
-
KGM31BR71H103KT vs KGM
Compare KGF31BR71H103KT with alternatives
-
KGF31BR71H103KT vs KAM31BR71H103KT
-
KGF31BR71H103KT vs 748326190
-
KGF31BR71H103KT vs
-
KGF31BR71H103KT vs 8.57
-
KGF31BR71H103KT vs Prosperity Dielectrics Co Ltd
-
KGF31BR71H103KT vs Active
-
KGF31BR71H103KT vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
-
KGF31BR71H103KT vs https://4donline.ihs.com/images/VipMasterCap/Capacitor/YAGO/YAGOS00802/YAGOS00802-1.pdf
-
KGF31BR71H103KT vs KGM