KHS10AJB-AX-150RAA
vs
KHS10AJR-83-150RAA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VITROHM PORTUGUESA LDA
|
VITROHM PORTUGUESA LDA
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Ceramic Case
|
Rectangular
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
36 mm
|
36 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
9 mm
|
9 mm
|
Package Length |
38 mm
|
38 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Package Width |
9 mm
|
9 mm
|
Packing Method |
BULK
|
TR
|
Rated Power Dissipation (P) |
10 W
|
10 W
|
Rated Temperature |
70 °C
|
|
Resistance |
150 Ω
|
150 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
-80,40 ppm/°C
|
-60,60 ppm/°C
|
Terminal Shape |
WIRE
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
38.73 V
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.80
|
|
|
|
Compare KHS10AJB-AX-150RAA with alternatives
Compare KHS10AJR-83-150RAA with alternatives