KJL6F15N18SD
vs
MB918T15B18SD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Sizes
16
Coupling Type
BAYONET
BAYONET
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
Unique Insert Number
15-18
Base Number Matches
1
1
Additional Feature
COMPATIBLE CONTACT: 5100-101-0120
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Shell Finish
CADMIUM
Total Number of Contacts
18
Compare KJL6F15N18SD with alternatives
Compare MB918T15B18SD with alternatives