KLKD1/2
vs
KLKD.500
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 600 VDC: 50000 A
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
38.1 mm
|
38.1 mm
|
Body Length or Diameter |
10.31 mm
|
10.31 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10x38mm
|
10x38mm
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
|
Pre-arcing Time-Min |
0.141 ms
|
|
Rated Breaking Capacity |
100000 A
|
100000 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
600 V
|
600 V
|
Reference Standard |
CSA, UL
|
CE; CSA; IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
7
|
5
|
Trip Time or Delay |
|
240 s
|
|
|
|
Compare KLKD1/2 with alternatives
Compare KLKD.500 with alternatives