KM15HVE
vs
KT15HV
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
VOLTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
15 pF
|
15 pF
|
Capacitance-Min |
1 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
5.84 mm
|
5.84 mm
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Length |
7.62 mm
|
6.86 mm
|
Mounting Feature |
SURFACE MOUNT
|
PANEL MOUNT
|
Multi-turn |
|
|
Package Style |
SMT
|
Panel Mount
|
Rated (DC) Voltage (URdc) |
750 V
|
750 V
|
Surface Mount |
YES
|
NO
|
Terminal Shape |
GULL WING
|
BINDING POST
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.30.00.90
|
|
|
|
Compare KM15HVE with alternatives
Compare KT15HV with alternatives