KM616V1002CFI-12
vs
PDM31532LA12SOITR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
IXYS CORP
|
Part Package Code |
BGA
|
SOJ
|
Package Description |
0.75 MM PITCH, FBGA-48
|
0.400 INCH, PLASTIC, SOJ-44
|
Pin Count |
48
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
12 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PBGA-B48
|
R-PDSO-J44
|
JESD-609 Code |
e0
|
|
Length |
7 mm
|
28.56 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
44
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64KX16
|
64KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
SOJ
|
Package Equivalence Code |
BGA48,6X8,30
|
TSOP44,.46,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
3.76 mm
|
Standby Current-Max |
0.005 A
|
0.005 A
|
Standby Voltage-Min |
3 V
|
3.14 V
|
Supply Current-Max |
0.095 mA
|
0.14 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
J BEND
|
Terminal Pitch |
0.75 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
6 mm
|
10.16 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare KM616V1002CFI-12 with alternatives
Compare PDM31532LA12SOITR with alternatives