KM681001BJ15
vs
P4C1024L-15J4C
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code |
|
SOJ
|
Package Description |
|
0.400 INCH, PLASTIC, SOJ-32
|
Pin Count |
|
32
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
3A991.B.2.B
|
HTS Code |
|
8542.32.00.41
|
Access Time-Max |
|
15 ns
|
JESD-30 Code |
|
R-PDSO-J32
|
JESD-609 Code |
|
e0
|
Length |
|
20.955 mm
|
Memory Density |
|
1048576 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Number of Words |
|
131072 words
|
Number of Words Code |
|
128000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
128KX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOJ
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.7592 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.16 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare P4C1024L-15J4C with alternatives