KM68FS1000ZI-10 vs AS7C181024LL-35BI feature comparison

KM68FS1000ZI-10 Samsung Semiconductor

Buy Now Datasheet

AS7C181024LL-35BI Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ALLIANCE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description VFBGA, BGA, BGA36,6X8,30
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 35 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.81 mm
Supply Voltage-Max (Vsup) 3.3 V 1.95 V
Supply Voltage-Min (Vsup) 2.3 V 1.65 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA36,6X8,30
Standby Current-Max 4e-7 A
Standby Voltage-Min 1.2 V
Supply Current-Max 0.025 mA
Supply Voltage-Nom (Vsup) 1.8 V
Terminal Finish TIN LEAD

Compare KM68FS1000ZI-10 with alternatives

Compare AS7C181024LL-35BI with alternatives