KMH160VS102M25X45T2 vs 160MXR1000M30X35 feature comparison

KMH160VS102M25X45T2 United Chemi-Con Inc

Buy Now Datasheet

160MXR1000M30X35 Rubycon Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 166 mΩ
Leakage Current 3.2 mA 1.2 mA
Manufacturer Series KMH MXR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2200 mA 2190 mA
Surface Mount NO NO
Tan Delta 0.1 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare KMH160VS102M25X45T2 with alternatives

Compare 160MXR1000M30X35 with alternatives