KMPC8250ACVRIHBC vs MPC8323ECZQADDCA feature comparison

KMPC8250ACVRIHBC Freescale Semiconductor

Buy Now Datasheet

MPC8323ECZQADDCA Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, PLASTIC, BGA-516 BGA,
Pin Count 516 516
Reach Compliance Code compliant unknown
ECCN Code 5A991 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3
Number of Terminals 516 516
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Speed 200 MHz 266 MHz
Supply Voltage-Max 1.9 V 1.05 V
Supply Voltage-Min 1.7 V 0.95 V
Supply Voltage-Nom 1.8 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Clock Frequency-Max 66.67 MHz
Low Power Mode YES

Compare KMPC8250ACVRIHBC with alternatives

Compare MPC8323ECZQADDCA with alternatives