KMPC8270CVRMIBA
vs
KMPC8270CZQMIBA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516
|
27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516
|
Pin Count |
516
|
516
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
5A991
|
5A991
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
266 MHz
|
266 MHz
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B516
|
S-PBGA-B516
|
JESD-609 Code |
e2
|
e0
|
Length |
27 mm
|
27 mm
|
Low Power Mode |
NO
|
NO
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
516
|
516
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.55 mm
|
2.55 mm
|
Speed |
66.67 MHz
|
66.67 MHz
|
Supply Voltage-Max |
1.6 V
|
1.6 V
|
Supply Voltage-Min |
1.45 V
|
1.45 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER
|
Tin/Lead/Silver (Sn/Pb/Ag)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
27 mm
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KMPC8270CVRMIBA with alternatives
Compare KMPC8270CZQMIBA with alternatives