KP01.1112.7190
vs
GSP1.7728.2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARDS: IEC 320/C14/F; IEC 127-6
|
STANDARDS: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
15A, 250V
|
15A, 250V
|
Mounting Type |
PANEL
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
|
Shell Material |
POLYAMIDE66
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Finish Mating |
|
TIN OVER NICKEL
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
BRASS
|
Insulator Material |
|
PLASTIC
|
JESD-609 Code |
|
e3
|
|
|
|
Compare KP01.1112.7190 with alternatives
Compare GSP1.7728.2 with alternatives