KPT06E14-12PX
vs
KPT06E14-12PX-DN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Samacsys Manufacturer |
ITT CANNON
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
|
Contact Quantities |
8,4
|
|
Coupling Type |
BAYONET
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulator Material |
POLYCHLOROPRENE
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mounting Type |
CABLE
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
WATERPROOF
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
14
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
12
|
|
Unique Insert Number |
14-12
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare KPT06E14-12PX with alternatives
Compare KPT06E14-12PX-DN with alternatives