KPY52-AK
vs
KPY52R
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Package Description |
TO-8, 5 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
4 Weeks
|
|
Body Height |
3.9 mm
|
8.9 mm
|
Body Length or Diameter |
12.7 mm
|
19 mm
|
Linearity (%) |
0.35 %
|
0.35 %
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Offset-Nom |
0MV
|
0MV
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0-45mV
|
0-45mV
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
ROUND
|
ROUND
|
Pressure Range-Max |
8.7 Psi
|
8.7 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
ABSOLUTE
|
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
12 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Accuracy-Max (%) |
|
0.35%
|
Housing |
|
STAINLESS STEEL
|
Port Type |
|
STRAIGHT
|
|
|
|
Compare KPY52-AK with alternatives
Compare KPY52R with alternatives